
BZX384B4V7-HE3-18 | |
|---|---|
DigiKey Part Number | 112-BZX384B4V7-HE3-18TR-ND - Tape & Reel (TR) 112-BZX384B4V7-HE3-18CT-ND - Cut Tape (CT) 112-BZX384B4V7-HE3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B4V7-HE3-18 |
Description | DIODE ZENER 4.7V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 200 mW ±2% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.87300 | $8.73 |
| 100 | $0.38340 | $38.34 |
| 500 | $0.35898 | $179.49 |
| 1,000 | $0.32634 | $326.34 |
| 2,000 | $0.32226 | $644.52 |
| 5,000 | $0.31818 | $1,590.90 |

