
BZX384B3V6-G3-08 | |
|---|---|
DigiKey Part Number | BZX384B3V6-G3-08GITR-ND - Tape & Reel (TR) BZX384B3V6-G3-08GICT-ND - Cut Tape (CT) BZX384B3V6-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B3V6-G3-08 |
Description | DIODE ZENER 3.6V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.00300 | $10.03 |
| 100 | $0.47320 | $47.32 |
| 500 | $0.46912 | $234.56 |
| 1,000 | $0.46503 | $465.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44135 | $1,324.05 |
| 6,000 | $0.39611 | $2,376.66 |
| 9,000 | $0.37303 | $3,357.27 |
| 15,000 | $0.25189 | $3,778.35 |




