Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX384B33-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-BZX384B33-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384B33-HE3_A18 |
Description | DIODE ZENER 33V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 |

