BZX384B33-E3-08 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 738
Unit Price: $2.06000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,877
Unit Price: $1.23000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $1.40000
Datasheet

Similar


onsemi
In Stock: 1,780
Unit Price: $1.32000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,235
Unit Price: $1.97000
Datasheet
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384B33-E3-08

DigiKey Part Number
112-BZX384B33-E3-08TR-ND - Tape & Reel (TR)
112-BZX384B33-E3-08CT-ND - Cut Tape (CT)
112-BZX384B33-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384B33-E3-08
Description
DIODE ZENER 33V 200MW SOD323
Manufacturer Standard Lead Time
83 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 23.1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOD-323
Tolerance
±2%
Base Product Number
Power - Max
200 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C33S-7-FDiodes Incorporated738BZT52C33S-FDICT-ND$2.06000Similar
BZT52C33S-TPMCC (Micro Commercial Components)2,877BZT52C33S-TPMSCT-ND$1.23000Similar
CMDZ5257B TR PBFREECentral Semiconductor Corp01514-CMDZ5257BTRPBFREECT-ND$0.00000Similar
MM3Z33VST1Gonsemi0MM3Z33VST1GOSCT-ND$1.40000Similar
MM3Z33VT3Gonsemi1,780488-MM3Z33VT3GCT-ND$1.32000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.12900$21.29
100$1.33930$133.93
500$0.99662$498.31
1,000$0.88578$885.78
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.74454$2,233.62
6,000$0.67330$4,039.80
9,000$0.63697$5,732.73
15,000$0.59613$8,941.95
21,000$0.57193$12,010.53
30,000$0.54842$16,452.60
Manufacturers Standard Package