CMDZ5257B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 2,899
Unit Price: $4.53000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21,000
Unit Price: $5.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $13.58000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.28702

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.55589

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.08868

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.14117
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $2.02182
Datasheet

Similar


onsemi
In Stock: 1,295
Unit Price: $5.17000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $9.38000
Datasheet
Zener Diode 33 V 250 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5257B TR PBFREE

DigiKey Part Number
1514-CMDZ5257BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5257BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5257BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5257B TR PBFREE
Description
DIODE ZENER 33V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 33 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
58 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 25 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types