
BZX384B30-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B30-E3-08TR-ND - Tape & Reel (TR) 112-BZX384B30-E3-08CT-ND - Cut Tape (CT) 112-BZX384B30-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B30-E3-08 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.40790 | $40.79 |
| 500 | $0.39160 | $195.80 |
| 1,000 | $0.37529 | $375.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.23660 | $3,549.00 |
| 21,000 | $0.21984 | $4,616.64 |
| 30,000 | $0.20501 | $6,150.30 |

