
BZX384B12-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384B12-G3-08TR-ND - Tape & Reel (TR) 112-BZX384B12-G3-08CT-ND - Cut Tape (CT) 112-BZX384B12-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384B12-G3-08 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.79500 | $17.95 |
| 100 | $1.13570 | $113.57 |
| 500 | $0.69560 | $347.80 |
| 1,000 | $0.54368 | $543.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.44135 | $1,324.05 |
| 6,000 | $0.39611 | $2,376.66 |
| 9,000 | $0.37303 | $3,357.27 |
| 15,000 | $0.31002 | $4,650.30 |
| 21,000 | $0.30382 | $6,380.22 |
| 30,000 | $0.26361 | $7,908.30 |
| 75,000 | $0.25189 | $18,891.75 |



