Direct
Similar

BZW04-9V4HE3/73 | |
|---|---|
DigiKey Part Number | BZW04-9V4HE3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-9V4HE3/73 |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 25.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 9.4V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 10.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW04-9V4-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-9V4-E3/73-ND | $2.43093 | Direct |
| 1.5KE11A-G | Comchip Technology | 0 | 641-1.5KE11A-GTB-ND | $3.15221 | Similar |
| P4KE11A | Littelfuse Inc. | 5,170 | 18-P4KE11ACT-ND | $5.67000 | Similar |
| P4KE11A-B | Littelfuse Inc. | 0 | P4KE11A-B-ND | $1.56126 | Similar |
| P4KE11A-G | Comchip Technology | 0 | P4KE11A-G-ND | $0.99595 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.66897 | $8,006.91 |






