
P4KE11A | |
---|---|
DigiKey Part Number | 18-P4KE11ATR-ND - Tape & Reel (TR) 18-P4KE11ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE11A |
Description | TVS DIODE 9.4VWM 15.6V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 26.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE11A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9.4V | |
Voltage - Breakdown (Min) | 10.5V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 26.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $3.02900 | $30.29 |
100 | $1.42410 | $142.41 |
500 | $1.39120 | $695.60 |
1,000 | $1.32535 | $1,325.35 |
2,000 | $1.25044 | $2,500.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.98784 | $4,939.20 |