BZW04-15HE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,481
Unit Price: $6.20000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.44908
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.08000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.89744
Datasheet

Similar


STMicroelectronics
In Stock: 5,637
Unit Price: $1.63000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.85876
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.85876

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.48819
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.42015
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.53234
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-15HE3/54

DigiKey Part Number
BZW04-15HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-15HE3/54
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.44908$7,969.94
11,000$1.33837$14,722.07
16,500$1.28197$21,152.51
27,500$1.21862$33,512.05
38,500$1.21358$46,722.83
Manufacturers Standard Package