DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-15-E3/73

DigiKey Part Number
112-BZW04-15-E3/73CT-ND - Cut Tape (CT)
112-BZW04-15-E3/73TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW04-15-E3/73
Description
TVS DIODE 15.3VWM 25.2V DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
25.2V Clamp 16A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
16A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,481
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.20000$6.20
10$3.94100$39.41
100$2.55030$255.03
500$1.94286$971.43
1,000$1.75098$1,750.98
Tape & Box (TB)
QuantityUnit PriceExt Price
3,000$1.48713$4,461.39
6,000$1.35921$8,155.26
9,000$1.19130$10,721.70
Manufacturers Standard Package