BZW04-13B-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $1.50001
Datasheet

Direct


Littelfuse Inc.
In Stock: 3,530
Unit Price: $4.08000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.43590
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.98832
Datasheet

Similar


STMicroelectronics
In Stock: 6,450
Unit Price: $7.59000
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-13B-E3/54

DigiKey Part Number
BZW04-13B-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-13B-E3/54
Description
TVS DIODE 12.8VWM 21.2V DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
21.2V Clamp 19A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
19A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500$1.50001$8,250.06
11,000$1.38622$15,248.42
16,500$1.32827$21,916.46
27,500$1.26457$34,775.67
Manufacturers Standard Package