
BZW03C150-TAP | |
---|---|
DigiKey Part Number | BZW03C150-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW03C150-TAP |
Description | DIODE ZENER 150V 1.85W SOD64 |
Customer Reference | |
Detailed Description | Zener Diode 150 V 1.85 W ±5% Through Hole SOD-64 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.85 W | |
Impedance (Max) (Zzt) | 330 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 110 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-64 | |
Base Product Number |