1N5953B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $48.44489
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: $53.69992
Datasheet
DO-204AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5953B

DigiKey Part Number
1N5953BMS-ND
Manufacturer
Manufacturer Product Number
1N5953B
Description
DIODE ZENER 150V 1.25W DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 150 V 1.25 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
1N5953B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.25 W
Impedance (Max) (Zzt)
600 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 114 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
278$24.14032$6,711.01