Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

BZT55C9V1-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C9V1-GS08TR-ND - Tape & Reel (TR) 112-BZT55C9V1-GS08CT-ND - Cut Tape (CT) 112-BZT55C9V1-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C9V1-GS08 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B9V1-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B9V1-GS08-ND | $0.52092 | Parametric Equivalent |
| BZT55B9V1-GS18 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B9V1-GS18-ND | $0.53996 | Parametric Equivalent |
| BZT55C9V1-GS18 | Vishay General Semiconductor - Diodes Division | 7,938 | 112-BZT55C9V1-GS18CT-ND | $3.72000 | Parametric Equivalent |
| TZQ5239B-GS08 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5239B-GS08-ND | $0.60521 | Parametric Equivalent |
| TZQ5239B-GS18 | Vishay General Semiconductor - Diodes Division | 0 | TZQ5239B-GS18-ND | $0.62285 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.24400 | $22.44 |
| 100 | $1.41740 | $141.74 |
| 500 | $1.05646 | $528.23 |
| 1,000 | $0.93980 | $939.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.81317 | $2,032.92 |
| 5,000 | $0.73474 | $3,673.70 |
| 7,500 | $0.69475 | $5,210.62 |
| 12,500 | $0.64979 | $8,122.38 |
| 17,500 | $0.62316 | $10,905.30 |
| 25,000 | $0.59727 | $14,931.75 |




