Parametric Equivalent
Similar

BZT55B9V1-GS18 | |
|---|---|
DigiKey Part Number | BZT55B9V1-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT55B9V1-GS18 |
Description | DIODE ZENER 9.1V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 6.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-80 QuadroMELF |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT55B9V1-GS08 | Vishay General Semiconductor - Diodes Division | 0 | BZT55B9V1-GS08-ND | $0.51786 | Parametric Equivalent |
| 1N5239BUR-1 | Microchip Technology | 0 | 1N5239BUR-1-ND | $30.51325 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.53679 | $5,367.90 |
| 20,000 | $0.49098 | $9,819.60 |
| 30,000 | $0.46763 | $14,028.90 |
| 50,000 | $0.44139 | $22,069.50 |
| 70,000 | $0.42585 | $29,809.50 |
| 100,000 | $0.41075 | $41,075.00 |



