
BZT55C2V4-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55C2V4-GS08TR-ND - Tape & Reel (TR) 112-BZT55C2V4-GS08CT-ND - Cut Tape (CT) 112-BZT55C2V4-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55C2V4-GS08 |
Description | DIODE ZENER 2.4V 500MW SOD80 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.03600 | $10.36 |
| 100 | $0.57110 | $57.11 |
| 500 | $0.42816 | $214.08 |
| 1,000 | $0.33450 | $334.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.24476 | $611.90 |
| 5,000 | $0.21212 | $1,060.60 |
| 7,500 | $0.19988 | $1,499.10 |
| 12,500 | $0.17133 | $2,141.62 |
| 17,500 | $0.16725 | $2,926.88 |

