BZT55B8V2-GS18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,383
Unit Price: $1.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $29.61537
Datasheet
SOD-80-QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55B8V2-GS18

DigiKey Part Number
BZT55B8V2-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55B8V2-GS18
Description
DIODE ZENER 8.2V 500MW SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 6.2 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35898$3,589.80
20,000$0.32606$6,521.20
30,000$0.30928$9,278.40
50,000$0.29041$14,520.50
70,000$0.27924$19,546.80
100,000$0.26838$26,838.00
250,000$0.24476$61,190.00
Manufacturers Standard Package