Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C6V8-HE3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C6V8-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C6V8-HE3_A-08 |
Description | DIODE ZENER 6.8V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 3 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.44005 | $6,600.75 |
| 30,000 | $0.40327 | $12,098.10 |
| 45,000 | $0.38454 | $17,304.30 |
| 75,000 | $0.36348 | $27,261.00 |
| 105,000 | $0.35101 | $36,856.05 |
| 150,000 | $0.33889 | $50,833.50 |


