


BZT52C4V7-G3-08 | |
---|---|
DigiKey Part Number | 112-BZT52C4V7-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C4V7-G3-08CT-ND - Cut Tape (CT) 112-BZT52C4V7-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7-G3-08 |
Description | DIODE ZENER 4.7V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.39000 | $1.39 |
10 | $0.93100 | $9.31 |
100 | $0.43300 | $43.30 |
500 | $0.42888 | $214.44 |
1,000 | $0.42479 | $424.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.41368 | $1,241.04 |
6,000 | $0.37085 | $2,225.10 |
9,000 | $0.34901 | $3,141.09 |
15,000 | $0.23179 | $3,476.85 |