SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52C3V9-E3-08

DigiKey Part Number
BZT52C3V9-E3-08TR-ND - Tape & Reel (TR)
BZT52C3V9-E3-08CT-ND - Cut Tape (CT)
BZT52C3V9-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52C3V9-E3-08
Description
DIODE ZENER 3.9V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 3.9 V 410 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
410 mW
Impedance (Max) (Zzt)
95 Ohms
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.90000$0.90
10$0.73400$7.34
100$0.37530$37.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31818$954.54
6,000$0.29371$1,762.26
9,000$0.21212$1,909.08
15,000$0.20804$3,120.60
21,000$0.20501$4,305.21
Manufacturers Standard Package