


BZT52C30-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-BZT52C30-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52C30-HE3_A-08 |
Description | DIODE ZENER 30V 300MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.44062 | $6,609.30 |
30,000 | $0.40379 | $12,113.70 |
45,000 | $0.38503 | $17,326.35 |
75,000 | $0.36395 | $27,296.25 |
105,000 | $0.35146 | $36,903.30 |
150,000 | $0.33933 | $50,899.50 |