


BZT52C16-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52C16-G3-08TR-ND - Tape & Reel (TR) 112-BZT52C16-G3-08CT-ND - Cut Tape (CT) 112-BZT52C16-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C16-G3-08 |
Description | DIODE ZENER 16V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.93800 | $9.38 |
| 100 | $0.45690 | $45.69 |
| 500 | $0.44872 | $224.36 |
| 1,000 | $0.43240 | $432.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41315 | $1,239.45 |
| 6,000 | $0.37037 | $2,222.22 |
| 9,000 | $0.34856 | $3,137.04 |
| 15,000 | $0.23149 | $3,472.35 |

