Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZT52C10-HE3_A-18 | |
|---|---|
DigiKey Part Number  | 112-BZT52C10-HE3_A-18TR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BZT52C10-HE3_A-18  | 
Description  | DIODE ZENER 10V 300MW SOD123  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 10 V 300 mW ±5% Surface Mount SOD-123  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±5%  | |
Power - Max  | 300 mW  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 100 nA @ 7.5 V  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | SOD-123  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | $0.46470 | $4,647.00 | 
| 20,000 | $0.42401 | $8,480.20 | 
| 30,000 | $0.40327 | $12,098.10 | 
| 50,000 | $0.37997 | $18,998.50 | 
| 70,000 | $0.36617 | $25,631.90 | 
| 100,000 | $0.35275 | $35,275.00 | 


