


BZT52C10-HE3-08 | |
|---|---|
DigiKey Part Number | BZT52C10-HE3-08GITR-ND - Tape & Reel (TR) BZT52C10-HE3-08GICT-ND - Cut Tape (CT) BZT52C10-HE3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C10-HE3-08 |
Description | DIODE ZENER 10V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 7.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.16700 | $11.67 |
| 100 | $0.72610 | $72.61 |
| 500 | $0.53210 | $266.05 |
| 1,000 | $0.46911 | $469.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34236 | $1,027.08 |
| 6,000 | $0.31009 | $1,860.54 |
| 9,000 | $0.29346 | $2,641.14 |
| 15,000 | $0.27462 | $4,119.30 |
| 21,000 | $0.26338 | $5,530.98 |
| 30,000 | $0.25239 | $7,571.70 |
| 75,000 | $0.22810 | $17,107.50 |
| 150,000 | $0.21416 | $32,124.00 |

