


BZT52B7V5-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B7V5-E3-08GITR-ND - Tape & Reel (TR) BZT52B7V5-E3-08GICT-ND - Cut Tape (CT) BZT52B7V5-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B7V5-E3-08 |
Description | DIODE ZENER 7.5V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 7 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±2% | Base Product Number |
Power - Max 410 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B7V5-G3-18 | Vishay General Semiconductor - Diodes Division | 8,735 | 112-BZT52B7V5-G3-18CT-ND | $3.12000 | Parametric Equivalent |
| BZT52C7V5S-7-F | Diodes Incorporated | 32 | BZT52C7V5S-FDICT-ND | $2.06000 | Similar |
| CMHZ5236B TR PBFREE | Central Semiconductor Corp | 35,689 | 1514-CMHZ5236BTRPBFREECT-ND | $4.28000 | Similar |
| DDZ7V5B-7 | Diodes Incorporated | 1,117 | DDZ7V5B-7DICT-ND | $1.97000 | Similar |
| DDZ9693-7 | Diodes Incorporated | 15,911 | DDZ9693DICT-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $2.31800 | $23.18 |
| 100 | $1.46260 | $146.26 |
| 500 | $1.09132 | $545.66 |
| 1,000 | $0.97121 | $971.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.81840 | $2,455.20 |
| 6,000 | $0.74131 | $4,447.86 |
| 9,000 | $0.70201 | $6,318.09 |
| 15,000 | $0.65782 | $9,867.30 |
| 21,000 | $0.63165 | $13,264.65 |
| 30,000 | $0.60621 | $18,186.30 |


