Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
SOD 123

BZT52B5V1-G3-18

DigiKey Part Number
BZT52B5V1-G3-18GITR-ND - Tape & Reel (TR)
BZT52B5V1-G3-18GICT-ND - Cut Tape (CT)
BZT52B5V1-G3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B5V1-G3-18
Description
DIODE ZENER 5.1V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 800 mV
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,876
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$1.06900$10.69
100$0.46500$46.50
500$0.44056$220.28
1,000$0.39977$399.77
2,000$0.39569$791.38
5,000$0.39161$1,958.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36713$3,671.30
20,000$0.27331$5,466.20
Manufacturers Standard Package