Parametric Equivalent



BZT52B3V0-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZT52B3V0-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B3V0-HE3_A-18 |
Description | DIODE ZENER 3V 300MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 300 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.46470 | $4,647.00 |
| 20,000 | $0.42401 | $8,480.20 |
| 30,000 | $0.40327 | $12,098.10 |
| 50,000 | $0.37997 | $18,998.50 |
| 70,000 | $0.36617 | $25,631.90 |
| 100,000 | $0.35275 | $35,275.00 |


