


BZT52B2V4-G3-08 | |
|---|---|
DigiKey Part Number | 112-BZT52B2V4-G3-08TR-ND - Tape & Reel (TR) 112-BZT52B2V4-G3-08CT-ND - Cut Tape (CT) 112-BZT52B2V4-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B2V4-G3-08 |
Description | DIODE ZENER 2.4V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.63000 | $1.63 |
| 10 | $1.10100 | $11.01 |
| 100 | $0.48950 | $48.95 |
| 500 | $0.48544 | $242.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.48426 | $1,452.78 |
| 6,000 | $0.43532 | $2,611.92 |
| 9,000 | $0.41035 | $3,693.15 |
| 15,000 | $0.28351 | $4,252.65 |

