MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



BZT52B20-HE3-18 | |
|---|---|
DigiKey Part Number | BZT52B20-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B20-HE3-18 |
Description | DIODE ZENER 20V 410MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B20-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZT52B20-HE3_A-18TR-ND | $0.57045 | MFR Recommended |
| BZT52B20-TP | MCC (Micro Commercial Components) | 5,226 | 353-BZT52B20-TPCT-ND | $1.56000 | Similar |
| BZT52C20-TP | MCC (Micro Commercial Components) | 2,705 | BZT52C20-TPMSCT-ND | $1.15000 | Similar |
| BZT52C20Q-7-F | Diodes Incorporated | 1,756 | 31-BZT52C20Q-7-FCT-ND | $2.14000 | Similar |
| BZT52C20S-7-F | Diodes Incorporated | 11,265 | BZT52C20S-FDICT-ND | $2.06000 | Similar |






