
DDZ20C-7 | |
|---|---|
DigiKey Part Number | DDZ20CDITR-ND - Tape & Reel (TR) DDZ20CDICT-ND - Cut Tape (CT) DDZ20CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ20C-7 |
Description | DIODE ZENER 20V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 470 mW ±3% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 470 mW | |
Impedance (Max) (Zzt) | 28 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.18400 | $11.84 |
| 100 | $0.73170 | $73.17 |
| 500 | $0.53522 | $267.61 |
| 1,000 | $0.47134 | $471.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38981 | $1,169.43 |
| 6,000 | $0.34865 | $2,091.90 |
| 9,000 | $0.32763 | $2,948.67 |
| 15,000 | $0.30399 | $4,559.85 |
| 21,000 | $0.28998 | $6,089.58 |
| 30,000 | $0.27636 | $8,290.80 |

