


BZT52B11-E3-08 | |
---|---|
DigiKey Part Number | BZT52B11-E3-08GITR-ND - Tape & Reel (TR) BZT52B11-E3-08GICT-ND - Cut Tape (CT) BZT52B11-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11-E3-08 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.96100 | $9.61 |
100 | $0.45980 | $45.98 |
500 | $0.45160 | $225.80 |
1,000 | $0.44339 | $443.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.42007 | $1,260.21 |
6,000 | $0.37667 | $2,260.02 |
9,000 | $0.35451 | $3,190.59 |
15,000 | $0.27096 | $4,064.40 |
21,000 | $0.26896 | $5,648.16 |
30,000 | $0.24949 | $7,484.70 |
75,000 | $0.23607 | $17,705.25 |