


BZT52B11-E3-08 | |
|---|---|
DigiKey Part Number | BZT52B11-E3-08GITR-ND - Tape & Reel (TR) BZT52B11-E3-08GICT-ND - Cut Tape (CT) BZT52B11-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52B11-E3-08 |
Description | DIODE ZENER 11V 410MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8.5 V | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.95500 | $9.55 |
| 100 | $0.45690 | $45.69 |
| 500 | $0.44872 | $224.36 |
| 1,000 | $0.44056 | $440.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.41739 | $1,252.17 |
| 6,000 | $0.37426 | $2,245.56 |
| 9,000 | $0.35225 | $3,170.25 |
| 15,000 | $0.26923 | $4,038.45 |
| 21,000 | $0.26725 | $5,612.25 |
| 30,000 | $0.24789 | $7,436.70 |
| 75,000 | $0.23456 | $17,592.00 |

