Zener Diode 20 V 1.3 W ±6% Through Hole SOD-57
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT03C20-TR

DigiKey Part Number
112-BZT03C20-TR-ND - Tape & Reel (TR)
112-BZT03C20-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZT03C20-TR
Description
DIODE ZENER 20V 1.3W SOD57
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±6% Through Hole SOD-57
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.3 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 15 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
SOD-57
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.20000$6.20
10$4.61000$46.10
100$3.17370$317.37
500$2.52098$1,260.49
1,000$2.25175$2,251.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.83566$9,178.30
Manufacturers Standard Package