
BZT03C120-TR | |
|---|---|
DigiKey Part Number | 112-BZT03C120-TR-ND - Tape & Reel (TR) 112-BZT03C120-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZT03C120-TR |
Description | DIODE ZENER 120V 1.3W SOD57 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 120 V 1.3 W ±5.42% Through Hole SOD-57 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.42% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 91 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | SOD-57 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.63000 | $5.63 |
| 10 | $4.21000 | $42.10 |
| 100 | $2.88810 | $288.81 |
| 500 | $2.29254 | $1,146.27 |
| 1,000 | $1.99883 | $1,998.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.88008 | $9,400.40 |
| 10,000 | $1.74209 | $17,420.90 |
| 15,000 | $1.67181 | $25,077.15 |
| 25,000 | $1.63170 | $40,792.50 |

