2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55C18-TR

DigiKey Part Number
BZM55C18-TRGITR-ND - Tape & Reel (TR)
BZM55C18-TRGICT-ND - Cut Tape (CT)
BZM55C18-TRGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZM55C18-TR
Description
DIODE ZENER 18V 500MW MICROMELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
EDA/CAD Models
BZM55C18-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
170 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,058
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
100$0.39410$39.41
500$0.36950$184.75
1,000$0.35307$353.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.39429$985.72
5,000$0.35237$1,761.85
7,500$0.33097$2,482.28
12,500$0.21349$2,668.62
Manufacturers Standard Package