
BZM55C16-TR | |
|---|---|
DigiKey Part Number | 112-BZM55C16-TR-ND - Tape & Reel (TR) 112-BZM55C16-CT-ND - Cut Tape (CT) 112-BZM55C16-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55C16-TR |
Description | DIODE ZENER 16V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.31000 | $1.31 |
| 10 | $0.80800 | $8.08 |
| 100 | $0.41610 | $41.61 |
| 500 | $0.40792 | $203.96 |
| 1,000 | $0.39977 | $399.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.39177 | $979.43 |
| 5,000 | $0.35011 | $1,750.55 |
| 7,500 | $0.32885 | $2,466.38 |
| 12,500 | $0.27739 | $3,467.38 |
| 17,500 | $0.25699 | $4,497.32 |
| 25,000 | $0.23660 | $5,915.00 |
| 62,500 | $0.23186 | $14,491.25 |
| 125,000 | $0.21228 | $26,535.00 |

