
BZM55B6V2-TR3 | |
|---|---|
DigiKey Part Number | BZM55B6V2-TR3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZM55B6V2-TR3 |
Description | DIODE ZENER 6.2V 500MW MICROMELF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.35898 | $3,589.80 |
| 20,000 | $0.32606 | $6,521.20 |
| 30,000 | $0.30928 | $9,278.40 |
| 50,000 | $0.29041 | $14,520.50 |
| 70,000 | $0.27924 | $19,546.80 |
| 100,000 | $0.26838 | $26,838.00 |
| 250,000 | $0.24476 | $61,190.00 |

