
BZM55B5V6-TR | |
|---|---|
DigiKey Part Number | 112-BZM55B5V6-TR-ND - Tape & Reel (TR) 112-BZM55B5V6-CT-ND - Cut Tape (CT) 112-BZM55B5V6-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZM55B5V6-TR |
Description | DIODE ZENER 5.6V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Mfr | Operating Temperature -65°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Power - Max 500 mW | Supplier Device Package MicroMELF |
Impedance (Max) (Zzt) 450 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.88300 | $18.83 |
| 100 | $1.18140 | $118.14 |
| 500 | $0.87576 | $437.88 |
| 1,000 | $0.77685 | $776.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66933 | $1,673.33 |
| 5,000 | $0.60273 | $3,013.65 |
| 7,500 | $0.56877 | $4,265.77 |
| 12,500 | $0.53058 | $6,632.25 |
| 17,500 | $0.50796 | $8,889.30 |
| 25,000 | $0.48596 | $12,149.00 |


