


DXTN07100BFG-7 | |
|---|---|
DigiKey Part Number | DXTN07100BFG-7DITR-ND - Tape & Reel (TR) DXTN07100BFG-7DICT-ND - Cut Tape (CT) DXTN07100BFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTN07100BFG-7 |
Description | TRANS NPN 100V 2A POWERDI3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 2 A 175MHz 900 mW Surface Mount, Wettable Flank PowerDI3333-8 (SWP) Type UX |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 900 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 175MHz |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Transistor Type | Mounting Type Surface Mount, Wettable Flank |
Current - Collector (Ic) (Max) 2 A | Package / Case 8-PowerVDFN |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package PowerDI3333-8 (SWP) Type UX |
Vce Saturation (Max) @ Ib, Ic 400mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 50nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $4.48100 | $44.81 |
| 100 | $2.90140 | $290.14 |
| 500 | $2.21882 | $1,109.41 |
| 1,000 | $1.99889 | $1,998.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.81362 | $3,627.24 |
| 4,000 | $1.65774 | $6,630.96 |
| 6,000 | $1.57830 | $9,469.80 |
| 10,000 | $1.48903 | $14,890.30 |
| 14,000 | $1.43617 | $20,106.38 |
| 20,000 | $1.38479 | $27,695.80 |



