
BZG05C7V5-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C7V5-M3-08GITR-ND - Tape & Reel (TR) BZG05C7V5-M3-08GICT-ND - Cut Tape (CT) BZG05C7V5-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C7V5-M3-08 |
Description | DIODE ZENER 7.5V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C7V5-M3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 4.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.33000 | $13.30 |
| 100 | $1.02800 | $102.80 |
| 500 | $0.88928 | $444.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.06871 | $1,603.07 |
| 3,000 | $0.96526 | $2,895.78 |
| 4,500 | $0.91252 | $4,106.34 |
| 7,500 | $0.67308 | $5,048.10 |

