
BZG05C4V3-HM3-08 | |
|---|---|
DigiKey Part Number | 112-BZG05C4V3-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05C4V3-HM3-08CT-ND - Cut Tape (CT) 112-BZG05C4V3-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C4V3-HM3-08 |
Description | DIODE ZENER 4.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 1.25 W ±6.98% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C4V3-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.98% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 13 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.34000 | $3.34 |
| 10 | $2.26000 | $22.60 |
| 100 | $1.52560 | $152.56 |
| 500 | $1.34794 | $673.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.13273 | $1,699.10 |
| 3,000 | $1.02411 | $3,072.33 |
| 4,500 | $0.96874 | $4,359.33 |
| 7,500 | $0.72406 | $5,430.45 |

