
BZG05B4V3-HM3-08 | |
|---|---|
DigiKey Part Number  | 112-BZG05B4V3-HM3-08TR-ND - Tape & Reel (TR) 112-BZG05B4V3-HM3-08CT-ND - Cut Tape (CT) 112-BZG05B4V3-HM3-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | BZG05B4V3-HM3-08  | 
Description  | DIODE ZENER 4.3V 1.25W DO214AC  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 4.3 V 1.25 W ±2.09% Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | BZG05B4V3-HM3-08 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±2.09%  | |
Power - Max  | 1.25 W  | |
Impedance (Max) (Zzt)  | 13 Ohms  | |
Current - Reverse Leakage @ Vr  | 3 µA @ 1 V  | |
Voltage - Forward (Vf) (Max) @ If  | 1.2 V @ 200 mA  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $5.87000 | $5.87 | 
| 10 | $4.05500 | $40.55 | 
| 100 | $2.76170 | $276.17 | 
| 500 | $2.11876 | $1,059.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,500 | $1.79759 | $2,696.39 | 
| 3,000 | $1.63853 | $4,915.59 | 
| 4,500 | $1.55748 | $7,008.66 | 
| 7,500 | $1.28496 | $9,637.20 | 

