New at DigiKey
60.7V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-36-M3_A-18

DigiKey Part Number
112-BZG04-36-M3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-36-M3_A-18
Description
DIODE ZENER 43V 1.25W DO214AC
Customer Reference
Detailed Description
60.7V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60.7V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
390pF @ 1MHz
Operating Temperature
150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.