
BZG03C91-HM3-08 | |
---|---|
DigiKey Part Number | BZG03C91-HM3-08GITR-ND - Tape & Reel (TR) BZG03C91-HM3-08GICT-ND - Cut Tape (CT) BZG03C91-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C91-HM3-08 |
Description | DIODE ZENER 91V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1.25 W ±6.04% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.04% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 68 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.84000 | $4.84 |
10 | $3.58000 | $35.80 |
100 | $2.59220 | $259.22 |
500 | $1.97868 | $989.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.67986 | $2,519.79 |
3,000 | $1.52922 | $4,587.66 |
4,500 | $1.45244 | $6,535.98 |
7,500 | $1.18033 | $8,852.48 |