
BZG03C30-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C30-M3-08GITR-ND - Tape & Reel (TR) BZG03C30-M3-08GICT-ND - Cut Tape (CT) BZG03C30-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C30-M3-08 |
Description | DIODE ZENER 30V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1.25 W ±6.67% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.67% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 22 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.51700 | $15.17 |
| 100 | $1.45220 | $145.22 |
| 500 | $1.42774 | $713.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.61011 | $2,415.16 |
| 3,000 | $1.46478 | $4,394.34 |
| 4,500 | $1.39072 | $6,258.24 |
| 7,500 | $1.12179 | $8,413.43 |

