DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C200-M3-08

DigiKey Part Number
BZG03C200-M3-08GITR-ND - Tape & Reel (TR)
BZG03C200-M3-08GICT-ND - Cut Tape (CT)
BZG03C200-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C200-M3-08
Description
DIODE ZENER 200V 1.25W DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 200 V 1.25 W ±6% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
BZG03C200-M3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1.25 W
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,988
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.48800$24.88
100$1.58470$158.47
500$1.56830$784.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.62047$2,430.70
3,000$1.47420$4,422.60
4,500$1.39966$6,298.47
7,500$1.12901$8,467.58
Manufacturers Standard Package