
BZG03C18-M3-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C18-M3-18TR-ND - Tape & Reel (TR) 112-BZG03C18-M3-18CT-ND - Cut Tape (CT) 112-BZG03C18-M3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C18-M3-18 |
Description | DIODE ZENER 18V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1.25 W ±6.39% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG03C18-M3-18 Models |
Category | Impedance (Max) (Zzt) 15 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 13 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.39% | Supplier Device Package DO-214AC (SMA) |
Power - Max 1.25 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.02000 | $11.02 |
| 10 | $6.91400 | $69.14 |
| 100 | $4.55550 | $455.55 |
| 500 | $3.54264 | $1,771.32 |
| 1,000 | $3.21658 | $3,216.58 |
| 2,000 | $2.94215 | $5,884.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $2.59377 | $15,562.62 |
| 12,000 | $2.41846 | $29,021.52 |
| 18,000 | $2.32918 | $41,925.24 |
| 30,000 | $2.22890 | $66,867.00 |










