1 Circuit IC Switch 16:1 100Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG406EUI+T

DigiKey Part Number
175-DG406EUI+TTR-ND - Tape & Reel (TR)
175-DG406EUI+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DG406EUI+T
Description
IC MUX 16:1 100OHM 28TSSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 100Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG406EUI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
200ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
8pF, 130pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,618
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$167.88000$167.88
10$133.94500$1,339.45
25$125.47000$3,136.75
100$117.61270$11,761.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$104.50539$261,263.48
Manufacturers Standard Package