DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG03C160-HM3-08

DigiKey Part Number
BZG03C160-HM3-08GITR-ND - Tape & Reel (TR)
BZG03C160-HM3-08GICT-ND - Cut Tape (CT)
BZG03C160-HM3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZG03C160-HM3-08
Description
DIODE ZENER 160V 1.25W DO214AC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 160 V 1.25 W ±4.06% Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.06%
Power - Max
1.25 W
Impedance (Max) (Zzt)
350 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 120 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,571
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.63000$1.63
10$1.48500$14.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.66912$2,503.68
3,000$1.51944$4,558.32
4,500$1.44315$6,494.17
7,500$1.21562$9,117.15
10,500$1.17279$12,314.30
Manufacturers Standard Package